
Technical specifications
- Temperature resistance -30 to +110 °C.
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
98 mm
- Width
64 mm
- Height
38 mm
- Inside width
55.50 mm
- Inside height
31.50 mm
- Internal depth
89.50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 38 mm
- Type
Euromas II EM 208
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2995346 Bopla Euromas II EM 208 62208000 Outdoor casing 98 x 64 x 38 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995346 Bopla Euromas II EM 208 62208000 Outdoor casing 98 x 64 x 38 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 2995346 Bopla Euromas II EM 208 62208000 Outdoor casing 98 x 64 x 38 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 2995346 Bopla Euromas II EM 208 62208000 Outdoor casing 98 x 64 x 38 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- Particularly suitable for recycling by using grade-pure plastics without die-cast metal parts
- The housings can be mounted to the wall without additional processing
- Some product ranges require wall brackets available as accessories
- Retaining domes available for PCBs and mounting plates in the lower part
- The lower parts of the model are equipped with additional specially tuned fixings for mounting rails or terminal strips
- Offset cams for clamping rectangular circuit boards
- ABS material, CR seal
- Temperature resistance: -30°C to 110°C.
- This text is machine translated.
Scope of delivery
- Upper and lower section
- Self-forming tap thread cover screws from V2A



























