
Highlights & Details
Euromas case
- Flame-retardant
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
55 mm
- Inside width
113.3 mm
- Inside height
48 mm
- Internal depth
96.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 55 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 217 VO
- Material (details)
V0
- Type
M 217 VO
Documents & Downloads
Datasheet
Datasheet 533082 Bopla EUROMAS M 217 VO 02217094 Industrial-grade casing 122 x 120 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533082 Bopla EUROMAS M 217 VO 02217094 Industrial-grade casing 122 x 120 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 533082 Bopla EUROMAS M 217 VO 02217094 Industrial-grade casing 122 x 120 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 533082 Bopla EUROMAS M 217 VO 02217094 Industrial-grade casing 122 x 120 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 90.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































