• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS M 221 02221000 Industrial-grade casing 200 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Polycarbonate (PC)
IP rating
IP66
IK07
Width
120 mm
Height
75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euromas case

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Polycarbonate (PC)

IP66

IK07

Factory colour

Grey-white (RAL 7035)

Length

200 mm

Width

120 mm

Height

75 mm

Inside width

113 mm

Inside height

68.5 mm

Internal depth

174.2 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 120 x 75 mm

RoHS-compliant

Yes

Type

EUROMAS M 221

Material (details)

Polycarbonate

Type

M 221

Documents & Downloads

Datasheet

Datasheet 531674 Bopla EUROMAS M 221 02221000 Industrial-grade casing 200 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531674 Bopla EUROMAS M 221 02221000 Industrial-grade casing 200 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download

Download 531674 Bopla EUROMAS M 221 02221000 Industrial-grade casing 200 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download 531674 Bopla EUROMAS M 221 02221000 Industrial-grade casing 200 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Description

Protected from spray and fully dust-proof. High-end industrial case, extremely robust and can also be used in the open thanks to its high protection class.

Hints

Also suited forAccessories: For wall-mounting. Pre-crafted ‘pouches’ on underside of case allow you to slot case quickly and easily into wall bracket. wall mounting, no loss of protection class.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)