• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS M 225 VO 02225094 Industrial-grade casing 82 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Polycarbonate V0
IP rating
IP66
IK07
Width
80 mm
Height
85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Euromas case

  • Flame-retardant

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Polycarbonate V0

IP66

IK07

Factory colour

Grey-white (RAL 7035)

Length

82 mm

Width

80 mm

Height

85 mm

Inside width

73 mm

Inside height

79 mm

Internal depth

56 mm

Content

1 pc(s)

Dim

(L x W x H) 82 x 80 x 85 mm

RoHS-compliant

Yes

Type

EUROMAS M 225 VO

Material (details)

V0

Type

M 225 VO

Documents & Downloads

Datasheet

Datasheet 533132 Bopla EUROMAS M 225 VO 02225094 Industrial-grade casing 82 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533132 Bopla EUROMAS M 225 VO 02225094 Industrial-grade casing 82 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Download

Download 533132 Bopla EUROMAS M 225 VO 02225094 Industrial-grade casing 82 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Download 533132 Bopla EUROMAS M 225 VO 02225094 Industrial-grade casing 82 x 80 x 85 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Description

Protected from spray and fully dust-proof. High-end industrial case, extremely robust and can also be used in the open thanks to its high protection class.

Hints

Also suited forAccessories: For wall-mounting. Pre-crafted ‘pouches’ on underside of case allow you to slot case quickly and easily into wall bracket. wall mounting, no loss of protection class.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)