
Highlights & Details
Euromas case
- Flame-retardant
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate V0
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
360 mm
- Width
200 mm
- Height
150 mm
- Inside width
190.3 mm
- Inside height
142 mm
- Internal depth
318.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 200 x 150 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 255 VO
- Material (details)
V0
- Type
M 255 VO
Documents & Downloads
Datasheet
Datasheet 533369 Bopla EUROMAS M 255 VO 02255094 Industrial-grade casing 360 x 200 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533369 Bopla EUROMAS M 255 VO 02255094 Industrial-grade casing 360 x 200 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 533369 Bopla EUROMAS M 255 VO 02255094 Industrial-grade casing 360 x 200 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 533369 Bopla EUROMAS M 255 VO 02255094 Industrial-grade casing 360 x 200 x 150 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 249.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































