• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS T 245 03245000 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703

1/2
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
150 mm
Height
120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Euromas case

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey-white (RAL 7035)

Length

340 mm

Width

150 mm

Height

120 mm

Inside width

139.3 mm

Inside height

113 mm

Internal depth

301.3 mm

Content

1 pc(s)

Dim

(L x W x H) 340 x 150 x 120 mm

RoHS-compliant

Yes

Type

EUROMAS T 245

Material (details)

ABS

Type

T 245

Documents & Downloads

Datasheet

Datasheet 533961 Bopla EUROMAS T 245 03245000 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703

User & Safety Instructions

User & Safety Instructions 533961 Bopla EUROMAS T 245 03245000 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703

Download

Download 533961 Bopla EUROMAS T 245 03245000 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703

Download 533961 Bopla EUROMAS T 245 03245000 Industrial-grade casing 340 x 150 x 120 Acrylonitrile butadiene styrene Grey-white (RAL 703

Description

Protected from spray and fully dust-proof. High-end industrial case, extremely robust and can also be used in the open thanks to its high protection class.

Hints

Also suited forAccessories: For wall-mounting. Pre-crafted ‘pouches’ on underside of case allow you to slot case quickly and easily into wall bracket. wall mounting, no loss of protection class.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)