• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Euromas X, XT 090604 WL 7035 07809064 Flanged box 90 x 60 x 39.9 Acrylonitrile butadiene styrene Grey-white (RAL 7

EAN:
Part number:
Item no:
1/2
Product type
Flanged box
Material
Acrylonitrile butadiene styrene
IP rating
IP66
IP68
IK07
Width
60 mm
Height
39.9 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

New industrial housing made of ABS with/without custom-sized wall brackets

Our service for you

Technical specifications

  • Temperature resistance --25°C to +70°C.
Product type

Flanged box

Features

Mounting flange

Material

Acrylonitrile butadiene styrene

IP66

IP68

IK07

Factory colour

Grey-white (RAL 7035)

Length

90 mm

Width

60 mm

Height

39.9 mm

Inside width

52.9 mm

Inside height

32.8 mm

Internal depth

63.6 mm

Content

1 pc(s)

Dim

(L x W x H) 90 x 60 x 39.9 mm

RoHS-compliant

Yes

Type

Euromas X, XT 090604 WL 7035

Documents & Downloads

Datasheet

Datasheet 2796366 Bopla Euromas X, XT 090604 WL 7035 07809064 Flanged box 90 x 60 x 39.9 Acrylonitrile butadiene styrene Grey-white (RAL 7

User & Safety Instructions

User & Safety Instructions 2796366 Bopla Euromas X, XT 090604 WL 7035 07809064 Flanged box 90 x 60 x 39.9 Acrylonitrile butadiene styrene Grey-white (RAL 7

Download

Download 2796366 Bopla Euromas X, XT 090604 WL 7035 07809064 Flanged box 90 x 60 x 39.9 Acrylonitrile butadiene styrene Grey-white (RAL 7

Download 2796366 Bopla Euromas X, XT 090604 WL 7035 07809064 Flanged box 90 x 60 x 39.9 Acrylonitrile butadiene styrene Grey-white (RAL 7

Description

The ABS housing features a foamed gasket and degree of protection IP66/IP68. EUROMAS X casing have a recessed surface for mounting membrane keypads or display windows. The cover screws secured against falling out are screwed into high-quality threaded sockets. Circuit boards can be securely fastened in the base using screw domes. Hue light gray similar RAL 7035 Impact strength IK 07 according to IEC 62262.

This text is machine translated.

Features

  • ABS casing materialFoamed in sealing

Scope of delivery

  • Upper and lower section, cover screws

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)