
Highlights & Details
New industrial housing made of ABS with/without custom-sized wall brackets
Our service for you
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
Flanged box
- Features
Mounting flange
- Material
Acrylonitrile butadiene styrene
IP66
IP68
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
105 mm
- Width
70 mm
- Height
40 mm
- Inside width
62.6 mm
- Inside height
32.9 mm
- Internal depth
78.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 105 x 70 x 40 mm
- RoHS-compliant
Yes
- Type
Euromas X, XT 110704 WL 7035
Documents & Downloads
Datasheet
Datasheet 2796367 Bopla Euromas X, XT 110704 WL 7035 07811074 Flanged box 105 x 70 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 70
User & Safety Instructions
User & Safety Instructions 2796367 Bopla Euromas X, XT 110704 WL 7035 07811074 Flanged box 105 x 70 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download
Download 2796367 Bopla Euromas X, XT 110704 WL 7035 07811074 Flanged box 105 x 70 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download 2796367 Bopla Euromas X, XT 110704 WL 7035 07811074 Flanged box 105 x 70 x 40 Acrylonitrile butadiene styrene Grey-white (RAL 70
Description
This text is machine translated.
Features
- ABS casing materialFoamed in sealing
Scope of delivery
- Upper and lower section, cover screws































