
Highlights & Details
New industrial housing made of ABS with/without custom-sized wall brackets
Our service for you
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
Electronics casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
193.30 mm
- Height
105.60 mm
- Inside width
176.9 mm
- Inside height
98.4 mm
- Internal depth
189.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 193.30 x 105.60 mm
- RoHS-compliant
Yes
- Type
Euromas X, XT 241911 7035
Documents & Downloads
Datasheet
Datasheet 2796363 Bopla Euromas X, XT 241911 7035 07524191 Electronics casing 240 x 193.30 x 105.60 Acrylonitrile butadiene styrene Grey-w
User & Safety Instructions
User & Safety Instructions 2796363 Bopla Euromas X, XT 241911 7035 07524191 Electronics casing 240 x 193.30 x 105.60 Acrylonitrile butadiene styrene Grey-w
Download
Download 2796363 Bopla Euromas X, XT 241911 7035 07524191 Electronics casing 240 x 193.30 x 105.60 Acrylonitrile butadiene styrene Grey-w
Download 2796363 Bopla Euromas X, XT 241911 7035 07524191 Electronics casing 240 x 193.30 x 105.60 Acrylonitrile butadiene styrene Grey-w
Description
This text is machine translated.
Features
- ABS casing materialFoamed in sealing
Scope of delivery
- Upper and lower section, cover screws































