• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla FAE250 N/A Aluminium Aluminium 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Material
Aluminium
Material thickness
1 mm
Factory colour
Aluminium
Compatible with (details)
RCP 2500 (order no. 51 98 47)
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Front plate

Our service for you

Technical specifications

Material thickness

1 mm

Material

Aluminium

Factory colour

Aluminium

Compatible with (details)

RCP 2500 (order no. 51 98 47)

Content

1 pc(s)

Type

FAE250

RoHS-compliant

Yes

Material (details)

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 519871 Bopla FAE250 N/A Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 519871 Bopla FAE250 N/A Aluminium Aluminium 1 pc(s)

Download

Download 519871 Bopla FAE250 N/A Aluminium Aluminium 1 pc(s)

Download 519871 Bopla FAE250 N/A Aluminium Aluminium 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)