
Highlights & Details
Profile housing Filotec
- DIN 60529
Technical specifications
- Product type
Flanged box with cooling fins
- Features
with cooling fins
with mounting sleeve
with PCB slot
- Material
Aluminium
IP40
- Factory colour
Aluminium (anodised)
- Length
55.3 mm
- Width
24.4 mm
- Height
100 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55.3 x 24.4 x 100 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
FILOTEC F 524-100 KWL
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388527 Bopla FILOTEC F 524-100 KWL 97453100.HMT1 Flanged box with cooling fins 55.3 x 24.4 x 100 x 200 Aluminium Aluminium (ano
User & Safety Instructions
User & Safety Instructions 1388527 Bopla FILOTEC F 524-100 KWL 97453100.HMT1 Flanged box with cooling fins 55.3 x 24.4 x 100 x 200 Aluminium Aluminium (ano
Download
Download 1388527 Bopla FILOTEC F 524-100 KWL 97453100.HMT1 Flanged box with cooling fins 55.3 x 24.4 x 100 x 200 Aluminium Aluminium (ano
Download 1388527 Bopla FILOTEC F 524-100 KWL 97453100.HMT1 Flanged box with cooling fins 55.3 x 24.4 x 100 x 200 Aluminium Aluminium (ano
Description
This text is machine translated.
Scope of delivery
- 2 x case half shells
- 2 x Aluminum Paste Slats
- Mounting screws.































