
Highlights & Details
Profile housing Filotec
- DIN 60529
Our service for you
Technical specifications
- Product type
Flanged box
- Features
with membrane keyboard
with mounting sleeve
with PCB slot
- Material
Aluminium
IP40
- Factory colour
Aluminium (anodised)
- Length
55.3 mm
- Width
24.4 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 55.3 x 24.4 x 50 mm
- RoHS-compliant
Yes
- Type
FILOTEC F 524-50 WL
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 1388522 Bopla FILOTEC F 524-50 WL 97253050.HMT1 Flanged box 55.3 x 24.4 x 50 Aluminium Aluminium (anodised) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388522 Bopla FILOTEC F 524-50 WL 97253050.HMT1 Flanged box 55.3 x 24.4 x 50 Aluminium Aluminium (anodised) 1 pc(s)
Download
Download 1388522 Bopla FILOTEC F 524-50 WL 97253050.HMT1 Flanged box 55.3 x 24.4 x 50 Aluminium Aluminium (anodised) 1 pc(s)
Download 1388522 Bopla FILOTEC F 524-50 WL 97253050.HMT1 Flanged box 55.3 x 24.4 x 50 Aluminium Aluminium (anodised) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 2 x case half shells
- 2 x Aluminum Paste Slats
- Mounting screws.































