
Highlights & Details
TWK8611P kettle
- Warm-up function: The water stays hot for up to 30 minutes
- Double-walled housing: The water remains hot with reduced outer surface temperature
- Temperature control: Perfect tea aroma thanks to temperature selection of 70°C, 80°C, 90°C and cooking
- Ergonomic operation: Easy opening of the lid by pressing a button
- Concealed heating element: For easy cleaning
Technical specifications
- For 1.5 l water
- Connected load 2000-2400 watt
- Capacity
1.5 l
- Product type
Kettle
- Kitchen appliances features
Window
Cool touch housing
cordless
Temperature pre-set
Overheat protection
- Factory colour
White
Anthracite
- Material
Stainless steel
- Weight
1.7 kg
- Width
175 mm
- Height
262 mm
- Length
210 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3443974 Bosch 1,5L Styline Kettle Window, Cool touch housing, cordless, Temperature pre-set, Overheat protection White, Anthraci
User & Safety Instructions
User & Safety Instructions 3443974 Bosch 1,5L Styline Kettle Window, Cool touch housing, cordless, Temperature pre-set, Overheat protection White, Anthraci
Description
"Keep Warm Function": Keep-warm
360° wireless: Set up the kettle in every direction
Stainless steel base - heating covered
Removable lime filter made from stainless steel
Water level indicator, outside readable, inside readable, extra large
Cover opening by pressing a button
Cover locking
Dry case and overheating protection
Easy storage: Cord storage for quick and easy storage of the cable
This text is machine translated.
Hints
What kind of Kettles & Water Boilers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































