HIGH CAPACITY, QUICK RESULTS: Prepare up to six cups in a matter of minutes thanks to the powerful 3 kW fast cooking element and generous 1.5 liter volume. Ideal for hectic mornings or relaxing tea breaks.
JUST COOK AS MUCH AS YOU NEED: Save energy and reduce water consumption with the one-cup mark (240 ml) – perfect for fast solo teas in between.
CLEAN SPOUT, BETTER TASTE: The removable, washable lime filter helps to reduce impurities – especially in hard water regions – for fresher tea and coffee tastes.
REFILL the product EVERY TIME: At the push of a button the hinged lid opens for easy refilling, while the water level indicator on the back ensures precise filling.
WIRELESS FLEXIBILITY FOR EVERY USER: The fully removable 360° rotary base makes it easy to pour out from any angle – Ideal for right and left-handed users.
MATCHING TOASTER AVAILABLE: Complete the look with the matching Core Collection Toaster (sold separately) for an elegant, tuned kitchen setup.
Technical specifications
Capacity
1.5 l
Product type
Kettle
Factory colour
Stainless steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773671 Cuisinart JK1600E Kettle Stainless steel Capacity: 1.5 l
Description
The Cuisinart Core Collection kettle combines power, safety and style in an elegant design. With a generous capacity of 1.5 liters and a powerful 3 kW fast cooking element, it delivers hot water in no time at all – perfect for everything from morning coffee to evening herbal infusion.
The one-cup marking (240 ml) helps to save energy and reduce water consumption by only cooking the WAS you need.
The hinged lid opens with the push of a button for easy refilling, and the removable lime filter improves the water quality and the taste of your drinks. The water level indicator on the back ensures precise filling, while the 360° rotating base offers wireless flexibility for right and left-handed people.
For a harmonious kitchen setup, combine it with the matching Core Collection Toaster.
This text is machine translated.
Scope of delivery
• Water kettle
Description
The Cuisinart Core Collection kettle combines power, safety and style in an elegant design. With a generous capacity of 1.5 liters and a powerful 3 kW fast cooking element, it delivers hot water in no time at all – perfect for everything from morning coffee to evening herbal infusion.
The one-cup marking (240 ml) helps to save energy and reduce water consumption by only cooking the WAS you need.
The hinged lid opens with the push of a button for easy refilling, and the removable lime filter improves the water quality and the taste of your drinks. The water level indicator on the back ensures precise filling, while the 360° rotating base offers wireless flexibility for right and left-handed people.
For a harmonious kitchen setup, combine it with the matching Core Collection Toaster.
This text is machine translated.
Scope of delivery
• Water kettle
What kind of Kettles & Water Boilers are you looking for?