• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch 1,7L MyMoment, rot Kettle Overheat protection Red Capacity: 1.7 l

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch TWK2M164 water heater 1.7 l 2400 W red

  • Ergonomic operation: Easy opening of the lid by pressing a button
  • Cup indicator: Helps you save energy and time by only cooking the amount you need
  • Limescale filter: The removable and easy-to-clean filter prevents lime in the drink
  • Easy to read water level indicator: Perfect visibility of the required water quantity
  • 3-way safe: Automatic switch-off, dry case and overheating protection as well as lift-switch-off
  • This text is machine translated.

Technical specifications

  • Water tank capacity 1.7 l
  • Cable length: 0,8 m
  • Anti-limescale filter
  • Bottom of rotation 360°
  • Water level indicator
  • Overheating protection
Capacity

1.7 l

Product type

Kettle

2400 W

Kitchen appliances features

Overheat protection

Factory colour

Red

Material

Plastic

Weight

1.1 kg

Width

237 mm

Height

267 mm

Length

158 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3439165 Bosch 1,7L MyMoment, rot Kettle Overheat protection Red Capacity: 1.7 l

User & Safety Instructions

User & Safety Instructions 3439165 Bosch 1,7L MyMoment, rot Kettle Overheat protection Red Capacity: 1.7 l

Description

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)