• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch A863S Flat-type wiper 650 mm, 450 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiper blade

  • N/A

Technical specifications

Factory colour

Black

Product type

Flat-type wiper

Content

1 Set

Series

Aerotwin

Type

A863S

Wiper blade length

650 mm

450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2126227 Bosch A863S Flat-type wiper 650 mm, 450 mm

Description

Tested on the vehicle for perfect wiping power

This text is machine translated.

Features

  • All weather juice - through joint-free wiper-technology

Scope of delivery

  • 1 windscreen wiper 650 mm · 1 windscreen wiper 450 mm.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)