• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607001650 2607001650 TX bit TX 15 extra hard E 6.3 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

89 mm

Material properties

extra hard

Width

159 mm

Height

50 mm

Weight

0.0140 kg

Dim

(L x W x H) 89 x 159 x 50 mm

Downforce

TX

Content

1 pc(s)

Shape

E 6.3

Size

TX 15

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492893 Bosch Accessories 2607001650 2607001650 TX bit TX 15 extra hard E 6.3 1 pc(s)

Description

Bits and blades for Torx ® screws for torque transmission without axial pressure. Two different qualities - maximum grip and extra hard. Max grip bits are characterised by maximum service life, excellent anti-camout behavior and non-slip surface thanks to the TiN coating. Manufactured with special hardening process. Drive ISO 1173 E6.3, 1/4" hexagonal shaft. T15, 89 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)