• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019492 2607019492 Router sandpaper Hook-and-loop-backed, Punched Grit size 60 (Ø) 125 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Router sandpaper

Features

Hook-and-loop-backed

Punched

Grit size

60

(Ø)

125 mm

Content

25 pc(s)

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819698 Bosch Accessories 2607019492 2607019492 Router sandpaper Hook-and-loop-backed, Punched Grit size 60 (Ø) 125 mm 25 pc(s)

Description

Sanding sheet set for eccentric sander. 25-part. 8 holes. Velcro system. Diameter 125 mm, grit 60. High-quality universal sanding sheets for processing large, even curved surfaces. Fine and non-rigged finish. Powerful sanding sheets for uniform grinding results and high work progress on large, even curved surfaces. ideal for pre-sanding (60er grain – coarse). For perfect removal of thin paint, pre-sanding of rough, unoked surfaces, for removing paint, paint and filler and for removing rust. Perfectly fitting universal abrasive sheets in the format diameter 125 mm with Velcro system for a secure hold and fast blade change. Suitable for eccentric sanders of most electrical tool brands. Suitable for the following materials: Color, filler, paint, wood/wood materials, hard/soft wood, chipboard, metal and rust. Safety information: Please wear safety goggles, dust mask and hearing protection when using the device.

This text is machine translated.

Scope of delivery

  • 25 sanding sheets
  • Velcro;
  • Ø 125 mm.
  • Grain 60
  • Packaging: Shrunk with adhesive label without Eurohole
  • Dimensions (lxwxh) 130 x 130 x 26
  • Weight: 0.2 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)