• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607019929 Carbide metal Hammer drill bit set 5-piece 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm SDS-Plus 1 Set

1/4
Product type
Hammer drill bit set
Drill hole Ø
5.5 mm
6 mm
7 mm
8 mm
10 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
27 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hammer drill bit set

Drill hole Ø

5.5 mm

6 mm

7 mm

8 mm

10 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

27 mm

Content

1 Set

Tool holder

SDS-Plus

Length

165 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493268 Bosch Accessories 2607019929 Carbide metal Hammer drill bit set 5-piece 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm SDS-Plus 1 Set

Description

Active centring pin for active cutting in concrete. Durable hard metal. Good Life/resistance. Wear indicator. 4-spiraliges Turbo Design. Patented 4-spiraliges design to carry away the drill flour efficiently. 2-Flute, AWB soldering and hard. Diameter optimized soldering and curing technology in order to increase the robustness of the drill and to reduce the vibration during drilling. Verzahntes Carbide. Directs the dust directly into the spiral is a restriction by bore flour on the floor of the borehole to prevent. The visibility of the wear indicator gives an orientation with regard to the tolerance to dowel. 5-piece. Robust Line hammer drill set SDS-PLUS-5. Ø 5,5,6,7,8,10 x 165 mm.

Scope of delivery

  • Diameters 3/4/5/6/7/8/9/10 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)