• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608000590 Expert Depth stop 37 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Depth stop

  • Can be set variably.

Technical specifications

  • Clamping neck diameter: 37 mm
Product type

Depth stop

Tool holder

Starlock

(Ø)

37 mm

Compatible with

Bosch

Compatible with

GOP 300 SCE

PMF 190 E

PMF 250 CES

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198134 Bosch Accessories 2608000590 Expert Depth stop 37 mm 1 pc(s)

Description

Suitable for Bosch
GOP 12V-28;
GOP 18 V-28;
GOP30-28;
GOP 40-30;
GOP 55-36;
GOP 14.4 V/18 V-Li,
GOP 300 SCE Professional;
PMF 190 E;
PMF 250 CES (multi-cutter with a collar).
Depth stop expert.
Can be set variably.
For precise cutting depths in combination with segment and Plunge cut saw blades (for example, for precise plunge cuts in construction wood).

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)