• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522332 1/4" (6.3 mm)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

50 mm

Downforce

Allen

Content

1 Set

Size

5 mm

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254153 Bosch Accessories 2608522332 1/4" (6.3 mm)

Description

The Impact Control screwdriver bit is extremely robust, ideal for heavy work and can withstand even the high torque of impact screwdrivers. The special torsion zone gives the bits extreme durability for continuous load. S2-modified steel and optimized heat treatment process give maximum durability for best performance, even with extensive assembly and heavy industrial work. It has a 1/4 inch external hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The screwdriver bit is part of the Bosch Pick and Click system, which enables individually assembled accessory sets for absolutely flexible bit assortments. One-rack contactors secure individually purchased bit packs for an individual collection and the simple exchange of old bit packs. The bits are supplied in a plastic holder, which simply engages in the Pick and Click empty boxes M and L and enables individually assembled bit sets. The 36-piece Pick and Click Impact Control screwdriver bit set also contains socket wrenches as well as the Impact Control universal holder with standard magnet and the Impact Control Universal Holder Quick Release. These holders are ideal for particularly good hold of the bits during general screwing work with power tools. The Quick-Change function, on the other hand, enables fast and simple bit changes and a force-fit of the bit. Length mm: 50

This text is machine translated.

Scope of delivery

  • Set(#8680 - inner_hexagonal · H5 (4x), H6 (4x)
  • Length mm: 50

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.