• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522350 Bit set 2608522350

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Spanner size

8 mm

10 mm

13 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254522 Bosch Accessories 2608522350 Bit set 2608522350

Description

The Impact Control screwdriver bits and socket wrenches are extremely robust and ideal for heavy work even with the high torque of impact screwdrivers. The special torsion zone gives the screwdriver bits extreme durability for continuous load. S2-modified steel and optimized heat treatment process give maximum durability for best performance, even with extensive assembly and heavy industrial work. All bits have a 1/4 inch external hex shank and are suitable for use with drill drivers, screwdrivers and especially impact screwdrivers. The bits are part of the Bosch Pick and Click system, which enables individually assembled accessory sets for absolutely flexible bit sets. One-rack contactors secure individually purchased bit packs for an individual collection and the simple exchange of old bit packs. The bits are supplied in a plastic holder that snaps into the pick and click empty boxes M and L and enables individually assembled bit sets. Length mm: 50; 50; 50

This text is machine translated.

Scope of delivery

  • Set(#8680 - inner_hexagonal · Nutsetter 8/10/13 mm)(#227055 - 8678 · PH2)(#227054 - 8682 · PZ2)
  • Length mm: 50 · 50 · 50

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)