• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608577578 2608577578 HSS-G Metal twist drill bit cut 1 pc(s)

1/12
Product type
Metal twist drill bit
Content
1 pc(s)
Material
HSS-G
Type (Bosch)
Bosch Professional (blue)
Material suitability
Steel
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

Content

1 pc(s)

Material

HSS-G

Type (Bosch)

Bosch Professional (blue)

Material properties

cut

Material suitability

Steel

Working length

69 mm

109 mm

6.35 mm

Cylindrical plug-in axle

69 mm

FALSE

FALSE

7.00 mm

HSS

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732167 Bosch Accessories 2608577578 2608577578 HSS-G Metal twist drill bit cut 1 pc(s)

Description

Excellent life in metal! High-speed steel, polished for long-lasting performance Are you a construction worker or installer looking for durable drills to drill into metal with your drill or impact driver? The PRO Metal HSS-G Impact spiral drills are the right choice. You can use them to drill effectively into steel, non-ferrous metals and plastic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.