• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603505 Cutting disc (off-set) 125 mm 1 pc(s) Steel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (off-set)

Features

Glass fibre reinforced

Content

1 pc(s)

(Ø)

125 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

2.50

Material suitability

Steel

Dim

(Ø) 125 mm

Description

The cutting wheel Best for Inox has an outstanding service life when cutting in Inox. The disc has ceramic-encapsulated abrasive grains. This makes it particularly resistant to wear and guarantees uniformly high quality with minimal burr formation or blue discoloration. The disc is free of iron, sulfur and chlorinated fillers. The precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Use this disc to cut steel. For angle grinders Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: A 30 V INOX BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 2.5

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.