• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603531 Cutting disc (off-set) 180 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cutting disc (off-set)

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

3

Dim

(Ø) 180 mm

Description

Best for Metal cutting blades have an outstanding service life when cutting demanding materials. The disc has ceramic-encapsulated abrasive grains. This makes it particularly resistant to wear and guarantees uniformly high quality with minimal burr formation or blue discoloration. Due to its thickness, the service life of the disc is significantly increased. The precision-manufactured glass fiber fabric of the cutting disc Best for Metal provides for high stability, load-carrying capacity and safety during cutting. Use this disc to cut different metal products. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: A 30 V BF, diameter mm: 230, bore diameter mm: 22.23, thickness mm: 2.5

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.