• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608623012 2608623012 Cutting disc (straight) 115 mm 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cutting disc Carbide Multi Wheel, 115 x 22.23 x 1 mm

  • Carbide technology

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

1

Dim

(Ø) 115 mm

Documents & Downloads

Datasheet

Datasheet 2208399 Bosch Accessories 2608623012 2608623012 Cutting disc (straight) 115 mm 1 pc(s)

Description

The cutting disc Carbide Multi Wheel turns an angle grinder into a universal tool. This unique cutting disc is the first disc on the market to allow safe, durable and easy cutting of soft materials with an angle grinder. With the cutting edge made of carbide grain by laser melting technology, the cutting disc offers a stable and safe working performance for many materials. The thin carrier design with strain slot offers a unique separation speed and avoids leaf deformation. It is suitable for working on wood, wood with nails, plastic, drywall and copper pipes. Diameter mm: 115, bore diameter mm: 22.23, thickness mm: 1.0

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.