Datasheet 1645114 Bosch Accessories 2608603630 Best for Universal Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm 1 pc(s)
Description
Diamond cut-off wheel best for universal universal for angle grinders. Diameter: 125 mm, hole diameter: 22.23 mm, Cutting width: 2.2 mm, Segment Height: 12 mm. Ideal for general building materials such as concrete, masonry, brick, granite, cast iron pipe and occasionally metal. Excellent cutting power thanks to the special segment shape speedteQ for less friction during cutting and the DteQ Diamonds placed at the same distance 3. Up to 15 mm segment height for high shelf life even in case of demanding materials. Laser-welded diamond cutting segments.
Hints
This text is machine translated.
Description
Diamond cut-off wheel best for universal universal for angle grinders. Diameter: 125 mm, hole diameter: 22.23 mm, Cutting width: 2.2 mm, Segment Height: 12 mm. Ideal for general building materials such as concrete, masonry, brick, granite, cast iron pipe and occasionally metal. Excellent cutting power thanks to the special segment shape speedteQ for less friction during cutting and the DteQ Diamonds placed at the same distance 3. Up to 15 mm segment height for high shelf life even in case of demanding materials. Laser-welded diamond cutting segments.
Hints
This text is machine translated.
What kind of Diamond Cutting Discs are you looking for?