• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603642 Best for Asphalt Diamond cutting disc Diameter 400 mm Concrete, Limestone, Asphalt, Limesto

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for asphalt, 400 x 0.40 x 3.2 x 12 mm 20,00/25

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Thickness

3.2 mm

Material suitability

Concrete

Limestone

Asphalt

Limestone

Dim

(Ø) 400 mm

(Ø)

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644898 Bosch Accessories 2608603642 Best for Asphalt Diamond cutting disc Diameter 400 mm Concrete, Limestone, Asphalt, Limesto

Description

Diamond cut-off wheel best for asphalt for SLOTTER. Diameter: 400 mm, hole diameter (with reducing ring): 20/25.40 mm, cut width: 3.2 mm, Segment Height: 12 mm. Ideal for concrete, asphalt and asphalt over. Separation of fresh concrete and occasionally concrete is also possible. Protection prevent premature wear of the base blade segments and guarantee maximum service life. Laser-welded diamond cutting segments.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?