• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603635 Best for Universal Diamond cutting disc Diameter 300 mm Bore diameter 25.40 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for universal, 300 x 25.40 x 2.8 x 15 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Bore Ø

25.40 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644884 Bosch Accessories 2608603635 Best for Universal Diamond cutting disc Diameter 300 mm Bore diameter 25.40 mm 1 pc(s)

Description

Diamond cut-off wheel best for universal universal for table and petrol engine. Diameter: 300 mm, hole diameter: 25.40 mm, Cutting width: 2.8 mm, Segment Height: 15 mm. Ideal for general building materials such as concrete, masonry, brick, granite, cast iron pipe and occasionally metal. Excellent cutting power thanks to the special segment shape speedteQ for less friction during cutting and the DteQ Diamonds placed at the same distance 3. Up to 15 mm segment height for high shelf life even in case of demanding materials.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?