• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603634 Best for Universal Diamond cutting disc Diameter 300 mm Bore diameter 22.23 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cut-off wheel best for universal, 300x22, 23 x 2.8 x 15 mm

  • Diamond technology
  • Award image for Bosch Accessories 2608603634 Best for Universal Diamond cutting disc Diameter 300 mm Bore diameter 22.23 mm 1 pc(s)

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Description

Diamond cut-off wheel best for universal universal for angle grinders. Diameter: 300 mm, hole diameter: 22.23 mm, Cutting width: 2.8 mm, Segment Height: 15 mm. Ideal for general building materials such as concrete, masonry, brick, granite, cast iron pipe and occasionally metal. Excellent cutting power thanks to the special segment shape speedteQ for less friction during cutting and the DteQ Diamonds placed at the same distance 3. Up to 15 mm segment height for high shelf life even in case of demanding materials. Laser-welded diamond cutting segments.

Hints

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?