• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608608X97 2608608X97 Sander paper Grit size 40, 80, 120, 180 (Ø x L) 93 mm x 186 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sander paper

Grit size

40

80

120

180

Length

186 mm

(Ø)

93 mm

Content

10 pc(s)

Dim

(Ø x L) 93 mm x 186 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254486 Bosch Accessories 2608608X97 2608608X97 Sander paper Grit size 40, 80, 120, 180 (Ø x L) 93 mm x 186 mm 10 pc(s)

Description

The C430 Expert for Wood and Paint sanding sheet is characterized by its exceptionally long service life when grinding wood, veneer and hardwood surfaces. The surface with electrostatically exposed abrasive grains with defined gaps allows uniform dust extraction and thus prevents clogging of the sheet. The hard abrasive grain is wear-resistant and allows longer and repeated blade use. This product is intended for roughening and grinding paints, varnishes, fillers, primers and wood materials and is suitable for sanding paint on surfaces. It is also suitable for grinding certain materials after wetting or deburring edges. The C430 Expert sanding sheet for Wood and Paint is suitable for orbital sanders. The fully resin bonded coating provides durability. The highly flexible C/B paper back allows wrinkles without cracking. Blade dimensions, width mm: 93, blade dimensions, length mm: 186, blade dimensions mm: 93x186, grain size: 2x40; 3x80; 3x120; 2x180

This text is machine translated.

More interesting products

(*All information is plus legal VAT)