• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619201 Flap disc Diameter 125 mm Grit size=40 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-LOCK compartments grinding wheel, angled design, fiber supporting plate, Ø 125 mm, K40, X571, order for metal

  • Abrasive surface area facing made of high-quality Zirconium oxide reinforced half-aluminum oxide grain is extensive work on metal robust and resistant to wear
  • Disc carrier plate is available both angled as well as straight and is made of glass-fiber or plastic material

Technical specifications

Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

40

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104441 Bosch Accessories 2608619201 Flap disc Diameter 125 mm Grit size=40 1 pc(s)

Description

The X-LOCK compartments grinding wheel X571 Best for metal offers an excellent life at the metal work. Your sanding surface facing made of high-quality semi-aluminum oxide grain is reinforced zirconium oxide extensive work on metal robust and resistant to wear. The disc carrier plate is available both angled as well as straight and is made of glass-fiber or plastic material.

Thanks to the key variable X-LOCK system, the compartments grinding discs quickly and easily.

This text is machine translated.

Scope of delivery

  • 1 x X-LOCK compartments grinding wheel, angled. Design, fiber supporting plate, Ø 125 mm, K40, X571, best for me

More interesting products

(*All information is plus legal VAT)