The scraper Starlock ATZ 52 SFC reliably removes soft residues such as carpet glue and paint. The sharp cutting edge is designed for easy scraping of material. The flexible body made of HCS steel (hohem steel) is elastic, flexible and thus ideal for removing rubber-like residues. This blade removes soft carpet glue, paint residues and joint silicone. It is compatible with all Starlock, Starlock Plus and Starlock Max power tools as well as all common multi-purpose tools. The Starlock recording system enables a quick blade change without touching the sheet in three seconds. The Starlock mounting system allows maximum power transmission between the machine and accessories through its three-dimensional tight fit. Cutting width [mm]: 52, cutting length [mm]: 38
This text is machine translated.
Features
Flexible
52 x 45 mm.
Description
The scraper Starlock ATZ 52 SFC reliably removes soft residues such as carpet glue and paint. The sharp cutting edge is designed for easy scraping of material. The flexible body made of HCS steel (hohem steel) is elastic, flexible and thus ideal for removing rubber-like residues. This blade removes soft carpet glue, paint residues and joint silicone. It is compatible with all Starlock, Starlock Plus and Starlock Max power tools as well as all common multi-purpose tools. The Starlock recording system enables a quick blade change without touching the sheet in three seconds. The Starlock mounting system allows maximum power transmission between the machine and accessories through its three-dimensional tight fit. Cutting width [mm]: 52, cutting length [mm]: 38
This text is machine translated.
Features
Flexible
52 x 45 mm.
What kind of Multitool Accessories are you looking for?