• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608662017 AII 65 BSPB Plunge saw blade 65 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plunge saw blade

  • Symbol image for Bosch Accessories 2608662017 AII 65 BSPB Plunge saw blade 65 mm 1 pc(s)
  • Symbol image for Bosch Accessories 2608662017 AII 65 BSPB Plunge saw blade 65 mm 1 pc(s)
  • Symbol image for Bosch Accessories 2608662017 AII 65 BSPB Plunge saw blade 65 mm 1 pc(s)

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

65 mm

Saw blade length

40 mm

Width

65 mm

Length

65 mm

Abrasive surface area width

65 mm

Material suitability

Hardwood

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1198135 Bosch Accessories 2608662017 AII 65 BSPB Plunge saw blade 65 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1198135 Bosch Accessories 2608662017 AII 65 BSPB Plunge saw blade 65 mm 1 pc(s)

Description

Suitable for Bosch GOP 10.8 V-LI, GOP 250 CE;GOP 300 SCE Professional; PMF 10.8LI; PMF 180 E;Fein Multimaster FMM 250 (ø 10 mm). With universal adapter suitable for various commercially available Multi-Cuttern. AIZ 65 BSB. BIM plunge saw blade hard wood. Plunge cut in coated disk or hard wood (e.g. for built-in ventilation grille). Recess in furniture elements cut (for example, to enable access to socket). Wood components (e.g. Plugs, pin made of hard wood) flush trimming.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?