• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608662019 AIZ 20 AT Plunge saw blade 20 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plunge saw blade

  • Carbide technology
  • Symbol image for Bosch Accessories 2608662019 AIZ 20 AT Plunge saw blade 20 mm 1 pc(s)

Technical specifications

Product type

Plunge saw blade

Saw blade width

20 mm

Saw blade length

30 mm

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198136 Bosch Accessories 2608662019 AIZ 20 AT Plunge saw blade 20 mm 1 pc(s)

Description

Suitable for Bosch GOP 10.8 V-LI, GOP 250 CE;GOP 300 SCE Professional; PMF 10.8LI; PMF 180 E;Fein Multimaster FMM 250 (ø 10 mm). With universal adapter suitable for various commercially available Multi-Cuttern. AIZ 20 AT. HM-teeth plunge saw blade metal, MetalMax. Cutting hardened screws and nails. Cutting of Inox/stainless steel (e.g. Kitchen front cover). Plunge cuts in highly abrasive materials (e.g. Fiber glass). 30 x 20 mm

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?