• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256C65 AIZ 32 AT Metal Carbide metal Plunge saw blade 32 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plunge saw blade AIZ 20 AT

  • Carbide technology

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Width

150 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Plasterboard

Stainless steel

Aluminium

Non-ferrous metal

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198199 Bosch Accessories 2609256C65 AIZ 32 AT Metal Carbide metal Plunge saw blade 32 mm 1 pc(s)

Description

Starlock Carbide plunge saw blade AIZ 32 AT Metal. Accessories for multi-function tools. The Starlock Carbide plunge saw blade AIZ 32 AT Metal for cutting hardened screws and nails. Carbide plunge saw blade Metal, MetalMax. Separate hardened screws and nails. Cutting stainless steel (e.g. Kitchen front cover). Plunge cuts in highly abrasive materials (e.g. Fiberglass, plasterboard, cement bonded fiberboard, etc.). 30 x longer life than bi-metal plunge saw blades.

This text is machine translated.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)