• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256C48 AIZ 32 RT Carbide metal Plunge saw blade 32 mm 32 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HM-RIFF plunge saw blade AIZ 32 RT

  • Carbide technology

Technical specifications

  • Material: HM-RIFF
  • diameter [mm]: 32
Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

(Ø)

32 mm

Width

150 mm

Abrasive surface area diameter Ø

32 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Epoxide

Plastic

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198193 Bosch Accessories 2609256C48 AIZ 32 RT Carbide metal Plunge saw blade 32 mm 32 mm 1 pc(s)

Description

HM-RIFF segment saws sheet

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)