• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256C63 AIZ 65 BSB Bi-metallic Plunge saw blade 65 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

65 mm

Width

150 mm

Material

Bi-metallic

Material suitability

Wood

Plastic

Plasterboard

Compatible with

Fein

Makita

Bosch

Milwaukee

Metabo

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1198198 Bosch Accessories 2609256C63 AIZ 65 BSB Bi-metallic Plunge saw blade 65 mm 1 pc(s)

Description

Starlock BIM plunge saw blade AII 65 BSPB Hard Wood. Immersion depth 40 mm, width 65 mm. Material: BIM. Plunge cut in coated plate or hard wood (e.g. for installation of ventilation grillee). Suitable for the following materials: Soft-/hard wood, plywood, plywood boards, chipboard, parquet, laminate, plastic coated boards, soft plastics, gypsum board, sandwich materials and fiber composite materials.

This text is machine translated.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)