• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669118 2608669118 BiM Multifunction knife 1 pc(s)

1/19
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multifunction knife

Tool holder

Starlock

Type (Bosch)

Bosch Professional (blue)

Abrasive surface area diameter Ø

100 mm

Material

BiM

Content

1 pc(s)

Sawing

Round

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

Segment saw blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314273 Bosch Accessories 2608669118 2608669118 BiM Multifunction knife 1 pc(s)

Description

Excellent life in abrasive wood materials! Bi-Metal Blade: Combines hard teeth with flexible blade body The PRO ACZ 100 BB is a professional blade for woodwork that gives your multi-functional tool high precision and cut quality. It is Ideal for straight cuts in boards, panels and frames. The PRO ACZ 100 BB segment saw blade is made of bi-metal for strength and durability. The large curvature of the sheet and its tooth geometry are optimized for precise, straight cuts in wooden building materials.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)