• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669132 2608669132 Bi-metallic Multifunction knife 10 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Multifunction knife

Material

Bi-metallic

Material suitability

Wood

Compatible with

Bosch

Content

10 pc(s)

Sawing

Other

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

Plunge-cutting saw blade

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314333 Bosch Accessories 2608669132 2608669132 Bi-metallic Multifunction knife 10 pc(s)

Description

Fast cutting of wood, soft metal and plastic! Bi-Metal Blade: Combines hard teeth with flexible blade body Professionals who want to use multi-function tools to perform plunge cuts, flush cuts and precise   cut-outs, need an equally versatile sheet that masters these tasks: The PRO PAII 65 APB is not only extremely efficient in many materials, but also offers a high cutting speed for maximum efficiency. The PRO PAII 65 APB plunge saw blade is made of bi-metal for strength and endurance. The curved-Tec design is suitable for Ideal for tear-free diving cuts. The longer length allows for faster cutting and ensures maximum efficiency on the construction site.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)