• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669142 2608669142 Multifunction knife 32 mm 1 pc(s)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multifunction knife

Tool holder

StarlockMax

Saw blade width

32 mm

Saw blade length

55 mm

Type (Bosch)

Bosch Professional (blue)

Material suitability

Silicone

Compatible with

Bosch

Content

1 pc(s)

Other

Other

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314351 Bosch Accessories 2608669142 2608669142 Multifunction knife 32 mm 1 pc(s)

Description

Quick removal of jointing compound! Extra big blade for speed and power In the past, the professionals cut the joint mass from hand. It works much more efficiently today. The PRO MAII 32 SC Joint Cutter quickly removes old sealant and is Ideal for cutting silicone extension joints. The PRO MAII 32 SC is an extra large StarlockMax blade. It offers the best speed and performance under the sheets for multi-function tools. With the sharp knife edge the jointing compound can be cut quickly.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)