• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669257 2608669257 Softwood Multi-tool saw blades 65 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-tool saw blades

Saw blade width

65 mm

Material

Softwood

Material suitability

Softwood

Compatible with

Bosch

Content

1 pc(s)

Sawing

Other

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

65 mm

40 mm

Plunge-cutting saw blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732434 Bosch Accessories 2608669257 2608669257 Softwood Multi-tool saw blades 65 mm 1 pc(s)

Description

Curved-Tec Sheet for controlled and clean diving cuts With the AII 65 APC diving saw blade, carpenters and craftsmen from other trades can carry out wide diving cuts in soft wood, e.g. while cutting door frames or recesses in furniture parts.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)