• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669261 2608669261 Multi-tool saw blades 65 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-tool saw blades

Saw blade width

65 mm

Saw blade length

40 mm

Material suitability

Hardwood

Compatible with

Bosch

Content

1 pc(s)

Factory colour

Multicolour

Sawing

Other

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

65 mm

40 mm

Plunge-cutting saw blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732443 Bosch Accessories 2608669261 2608669261 Multi-tool saw blades 65 mm 1 pc(s)

Description

Curved-Tec Sheet for Controlled and Clean Dive Cuts The AII 65 BSPC Dip Saw Sheet is a durable multi-tool for professionals from different trades who have to make clean and precise wide plunge cuts in hardwood and soft wood, plates and furniture components.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)