• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608669277 2608669277 Multi-tool saw blades 32 mm 10 pc(s)

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Multi-tool saw blades

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

60 mm

Type (Bosch)

Bosch Professional (blue)

Material suitability

Wood

Compatible with

Bosch

Content

10 pc(s)

Sawing

Other

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

32 mm

60 mm

Plunge-cutting saw blade

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732487 Bosch Accessories 2608669277 2608669277 Multi-tool saw blades 32 mm 10 pc(s)

Description

Curved-Tec Sheet for Controlled and Clean Diving Cuts With the PAIZ 32 EPC Dip-saw blade, professionals of various trades can perform deep immersion cuts in soft wood furniture components more quickly.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)