• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900028 EXPERT MultiMax PAIZ 32 APIT Carbide Multifunction knife 1-piece 32 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT MultiMax PAIZ 32 APIT sheet for multi-function tools, 32 mm

  • Holds up to 50 times longer than a bimetal blade
  • Outstanding lifetime through Bosch Carbide Technology
  • StarlockPlus socket for maximum power transmission and convenient blade change in 3 seconds.
  • ideal for plunge cuts and precision cuts in a variety of materials, including sheets
  • Composite materials
  • Cement fiber boards, bricks and other grinding materials.
  • The versatility of a multi-function tool at maximum performance

Technical specifications

Product type

Multifunction knife

Tool holder

StarlockPlus

Saw blade width

32 mm

Width

32 mm

Length

250 cm

Type (Bosch)

Bosch Professional (blue)

Material

Carbide

Material properties

carbide-tipped

Material suitability

Stainless steel

Compatible with

Bosch

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385951 Bosch Accessories 2608900028 EXPERT MultiMax PAIZ 32 APIT Carbide Multifunction knife 1-piece 32 mm 1 pc(s)

Description

Holds up to 50 times longer than a bimetallic blade - whether you work on buildings or vehicles: A sheet of multi-function tools, which enables excellent cuts in every material, makes working life much easier. The Expert MultiMax integrates all the most advanced manufacturing techniques from Bosch and makes your multi-functional tool extremely versatile. This outstanding sheet of multi-function tools was manufactured with the latest Bosch Carbide technology: The unique curved-Tec design from Bosch is used for the ultra-hard tooth bar. This makes it the first sheet to allow diving in sheet metal without rattling. In addition, the latest Expert MultiMax has an additional coating on the carbide teeth – for an even longer service life. Bosch Curved Tec blades are impressive thanks to their ability to provide clean diving cuts and difficult cuts at hohem. The Bosch Expert MultiMax sheet for multi-function tools lets you transfer this diving capability to the toughest materials such as sheet metal, carbon fiber and red brick. StarlockPlus socket for maximum power transmission and convenient blade change in 3 seconds.

This text is machine translated.

Features

  • StarlockPlus

Scope of delivery

  • 1 x EXPERT MultiMax PAIZ 32 APIT sheet for multi-function tools, 32 mm

System requirements

  • StarlockPlus

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)