• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900042 EXPERT 3 max AVZ 70 RT4 Carbide Riff Broom 10-piece 2.5 mm 10 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

69 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT 3 max AVZ 70 RT4 plate for removing joints for multi-function tools, 70 mm, 10 pieces

  • 3 applications with 1 sheet
  • Save time and money with a multifunction accessory.
  • Starlock holder for maximum power transmission and convenient blade change within 3 seconds.
  • ideal for removing damaged tiles: With the 3 max mortar joints – including corner pieces – can be cut out. In addition, the mortar can be ground behind the old tile.
  • The versatility of a multi-function tool at maximum performance

Technical specifications

Product type

Broom

Saw blade width

2.5 mm

Type (Bosch)

Bosch Professional (blue)

Material

Carbide Riff

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385963 Bosch Accessories 2608900042 EXPERT 3 max AVZ 70 RT4 Carbide Riff Broom 10-piece 2.5 mm 10 pc(s)

Description

3 applications with 1 sheet - removing a damaged tile without having to redesign the entire wall is one of the great advantages of the Starlock sheets - and with the Expert 3 max it is even easier. With this ingenious sheet you can cut out old joint mortar, reach even hard-to-reach corners and grind the mortar. Thanks to the unique drop shape, the Expert 3 can do up to three different tasks during tile repair. It offers an excellent price-performance ratio and ensures seamless working. With its high-quality carbide grain, it can easily cut out the mortar around a tile – and with its tip it reaches even difficult-to-reach corners. The Expert 3 max then also acts as a grinding plate to remove the old mortar behind the tile. This is the oscillating multi-function tool sheet needed for tile work: A simple design that simplifies your work and ensures maximum efficiency. With Bosch Expert 3 max you always have the right accessories at hand. Starlock holder for maximum power transmission and convenient blade change within 3 seconds.

This text is machine translated.

Features

  • Starlock

Scope of delivery

  • 10 x EXPERT 3 max AVZ 70 RT4 plate for removing joints for multi-function tools, 70 mm, 10 pieces

System requirements

  • Starlock

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)