• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901455 2608901455 Multi-purpose drill bit set 3 mm, 4 mm, 5 mm, 5 mm, 6 mm, 6 mm, 8 mm, 8 mm 1 pc(

1/2
Product type
Multi-purpose drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
5 mm
6 mm
6 mm
8 mm
8 mm
Working length
45 mm
45 mm
50 mm
50 mm
60 mm
60 mm
50 mm
50 mm
Content
1 pc(s)
Weight
1000 g
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT HEX-8 multi construction pick & click set, 3 mm

  • High-precision drilling of several materials

Technical specifications

Product type

Multi-purpose drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

5 mm

6 mm

6 mm

8 mm

8 mm

Working length

45 mm

45 mm

50 mm

50 mm

60 mm

60 mm

50 mm

50 mm

Content

1 pc(s)

Weight

1000 g

Length

200 cm

Depth

200 mm

Height

50 mm

Width

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330316 Bosch Accessories 2608901455 2608901455 Multi-purpose drill bit set 3 mm, 4 mm, 5 mm, 5 mm, 6 mm, 6 mm, 8 mm, 8 mm 1 pc(

Description

High precision drilling in various materials! Precise drilling of holes thanks to a specially designed centering tip Modern construction sites require the use of many different materials and one never knows that WAS one has to drill next. Finding the right drill can be difficult and time consuming unless you have the EXPERT Multi Construction Drill. The Bosch EXPERT HEX-9's multi-construction drills are the only drills that you should have at your fingertips: You can do every job precisely and don't lose any time searching for the drill you need. This set comes in a plastic holder that you can lock into a pick-and-click case. This means that the drills can be safely stored in your individually designed toolbox. Precise drilling is even easier with Bosch centering geometry

This text is machine translated.

More interesting products

(*All information is plus legal VAT)