• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902046 2608902046 Carbide Multi-tool saw blades 32 mm 1 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-tool saw blades

Saw blade width

32 mm

Saw blade length

40 mm

Width

32 mm

Material

Carbide

Material suitability

Metal

Compatible with

Bosch

Content

1 pc(s)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732828 Bosch Accessories 2608902046 2608902046 Carbide Multi-tool saw blades 32 mm 1 pc(s)

Description

Excellent life in hard and tough metals! Additional coating makes carbide harder If hardened screws rust or otherwise stick, the only option is to cut them flat on the surface. The EXPERT MetalMax makes a perfect flush cut even in hardened metal. With its outstanding durability, it is the perfect accessory for craftsmen, who would like to cut hard materials with a multifunction tool. You have seen how easily the multifunction tool can cut through and in wood: Metal can be cut in the same way with the Bosch EXPERT MetalMax blade for multi-function tools. It can even easily saw hardened window screws and armatures. Outstanding life thanks to Bosch carbide technology

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)