• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902113 2608902113 Circular saw blade 210 x 30.0 x 1.8 mm Number of cogs: 36 1 pc(s)

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

210 mm

Bore Ø

30.0 mm

Thickness

1.8 mm

Circular saw blade size

210 x 30.0 x 1.8 mm

Material

Carbide metal

Number of cogs

36

Tooth form

HLTCG

Rotational speed (max.)

9000 U/min

9000 1/min

210 mm

30 mm

2.4 mm

36

1.8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732710 Bosch Accessories 2608902113 2608902113 Circular saw blade 210 x 30.0 x 1.8 mm Number of cogs: 36 1 pc(s)

Description

Long life in sandwich metal plates! Additional coating for more power and longer durability Anyone working on an industrial construction site cuts sandwich metal plates every day. This material is the challenge for every saw blade and quickly dumps standard saw blades. But not the EXPERT Sandwich Panel circular saw blade. With our circular saw blade you can cut a lot of sandwich panels cleanly. The fine teeth of the EXPERT sandwich panel are sharp ground and were manufactured with the Bosch carbide technology. This makes it very durable and allows for clean, precise cuts. We have added an additional coating to protect against heat build-up and corrosion. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)