• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608902158 2608902158 Circular saw blade 190 x 30.0 x 1 mm Number of cogs: 60 1 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

190 mm

Bore Ø

30.0 mm

Thickness

1 mm

Circular saw blade size

190 x 30.0 x 1 mm

Material

Carbide

Material suitability

Wood

Number of cogs

60

Rotational speed (max.)

8000 U/min

8000 1/min

190 mm

FALSE

FALSE

30 mm

TRUE

1.5 mm

60

1 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732532 Bosch Accessories 2608902158 2608902158 Circular saw blade 190 x 30.0 x 1 mm Number of cogs: 60 1 pc(s)

Description

Excellent life in wood! Extra-thin cut joints and long battery life If you need to cut beams, boards, wood panels, slats, roofing panels or other wood- or wood-based materials on the construction site, a handheld circular saw is usually your preferred tool. We have developed the EXPERT Wood Cordless so that you can do your work with ease while the battery holds. The fine teeth of the EXPERT Wood Cordless are sharp ground and were manufactured with the Bosch Carbide Technology. This makes clean and precise cuts, and is also more robust and holds longer than any other circular saw blade for wood in our portfolio. We have added an additional coating to protect against heat and corrosion. The extra thin cut joint reduces friction and ensures that your circular saw consumes less energy so that you can work longer with a single battery charge. Exceptionally robust thanks to Bosch Carbide technology

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)